Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG864-P6B-2MCopy
Order Code4206315
Product RangeTRG864-P6B Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY631.940 (CNY714.0922) |
| 5+ | CNY594.430 (CNY671.7059) |
| 10+ | CNY556.920 (CNY629.3196) |
| 25+ | CNY545.790 (CNY616.7427) |
| 50+ | CNY534.650 (CNY604.1545) |
| 100+ | CNY523.510 (CNY591.5663) |
Price for:Each
Minimum: 1
Multiple: 1
CNY631.94 (CNY714.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG864-P6B-2MCopy
Order Code4206315
Product RangeTRG864-P6B Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Imperial6.6ft
Product RangeTRG864-P6B Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Product Range
TRG864-P6B Series
Connector Type B
RJ45 Plug
Cable Length - Imperial
6.6ft
Technical Docs (1)
Alternatives for TRG864-P6B-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112946
