Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.540 (CNY643.5802) |
| 5+ | CNY558.150 (CNY630.7095) |
| 10+ | CNY546.760 (CNY617.8388) |
| 25+ | CNY535.370 (CNY604.9681) |
| 50+ | CNY523.980 (CNY592.0974) |
| 100+ | CNY512.590 (CNY579.2267) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.54 (CNY643.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG864-P6B-1MCopy
Order Code4206312
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Technical Docs (1)
Alternatives for TRG864-P6B-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069401
