Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,089.200 (CNY1,230.796) |
| 5+ | CNY1,067.420 (CNY1,206.1846) |
| 10+ | CNY1,045.640 (CNY1,181.5732) |
| 25+ | CNY1,023.850 (CNY1,156.9505) |
| 50+ | CNY1,002.070 (CNY1,132.3391) |
| 100+ | CNY980.280 (CNY1,107.7164) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,089.20 (CNY1,230.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG864-P6B-10MCopy
Order Code4206313
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
10m
No. of Positions
8 Positions
Technical Docs (1)
Alternatives for TRG864-P6B-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46993
