Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG864-P6B-05MCopy
Order Code4206311
Product RangeTRG864-P6B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY501.900 (CNY567.147) |
| 5+ | CNY491.870 (CNY555.8131) |
| 10+ | CNY481.830 (CNY544.4679) |
| 25+ | CNY471.790 (CNY533.1227) |
| 50+ | CNY461.750 (CNY521.7775) |
| 100+ | CNY451.710 (CNY510.4323) |
Price for:Each
Minimum: 1
Multiple: 1
CNY501.90 (CNY567.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG864-P6B-05MCopy
Order Code4206311
Product RangeTRG864-P6B Series
Technical Datasheet
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric500mm
Product RangeTRG864-P6B Series
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
500mm
No. of Positions
8 Positions
Product Range
TRG864-P6B Series
Technical Docs (1)
Alternatives for TRG864-P6B-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046267
