Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG863-P6B-05MCopy
Order Code4206308
Product RangeTRG863-P6B Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY559.210 (CNY631.9073) |
| 5+ | CNY548.030 (CNY619.2739) |
| 10+ | CNY536.850 (CNY606.6405) |
| 25+ | CNY525.660 (CNY593.9958) |
| 50+ | CNY514.480 (CNY581.3624) |
| 100+ | CNY503.290 (CNY568.7177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY559.21 (CNY631.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG863-P6B-05MCopy
Order Code4206308
Product RangeTRG863-P6B Series
Technical Datasheet
No. of Positions8 Positions
Cable Length - Metric500mm
Product RangeTRG863-P6B Series
Technical Specifications
No. of Positions
8 Positions
Product Range
TRG863-P6B Series
Cable Length - Metric
500mm
Technical Docs (1)
Alternatives for TRG863-P6B-05M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056246
