Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY607.780 (CNY686.7914) |
| 5+ | CNY595.630 (CNY673.0619) |
| 10+ | CNY583.470 (CNY659.3211) |
| 25+ | CNY571.320 (CNY645.5916) |
| 50+ | CNY559.160 (CNY631.8508) |
| 100+ | CNY547.010 (CNY618.1213) |
Price for:Each
Minimum: 1
Multiple: 1
CNY607.78 (CNY686.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG862-P6B-1MCopy
Order Code4206301
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
1m
No. of Positions
8 Positions
Technical Docs (1)
Alternatives for TRG862-P6B-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
