Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG861-P6B-3MCopy
Order Code4206298
Product RangeTRG861-P6B Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY719.590 (CNY813.1367) |
| 5+ | CNY705.200 (CNY796.876) |
| 10+ | CNY690.810 (CNY780.6153) |
| 25+ | CNY676.420 (CNY764.3546) |
| 50+ | CNY662.030 (CNY748.0939) |
| 100+ | CNY647.640 (CNY731.8332) |
Price for:Each
Minimum: 1
Multiple: 1
CNY719.59 (CNY813.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG861-P6B-3MCopy
Order Code4206298
Product RangeTRG861-P6B Series
Technical Datasheet
Connector Type AM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG861-P6B Series
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
3m
Product Range
TRG861-P6B Series
No. of Positions
8 Positions
Cable Length - Imperial
9.8ft
Technical Docs (1)
Alternatives for TRG861-P6B-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.170554
