Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG613-T6T-1MCopy
Order Code4126175
Product RangeTRG613-T6T Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG613-T6T-1MCopy
Order Code4126175
Product RangeTRG613-T6T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric1m
Product RangeTRG613-T6T Series
Alternatives for TRG613-T6T-1M
2 Products Found
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Product Range
TRG613-T6T Series
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452
