Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
1 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,013.900 (CNY2,275.707) |
| 5+ | CNY1,975.910 (CNY2,232.7783) |
| 10+ | CNY1,937.920 (CNY2,189.8496) |
| 25+ | CNY1,899.930 (CNY2,146.9209) |
| 50+ | CNY1,861.930 (CNY2,103.9809) |
| 100+ | CNY1,823.940 (CNY2,061.0522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,013.90 (CNY2,275.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG613-T6T-10MCopy
Order Code4126689
Technical Datasheet
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Technical Specifications
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
No. of Positions
8 Positions
Technical Docs (1)
Alternatives for TRG613-T6T-10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.636401
