Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG612-T6T-3MCopy
Order Code4206291
Product RangeTRG612-T6T Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,243.610 (CNY1,405.2793) |
| 5+ | CNY1,195.390 (CNY1,350.7907) |
| 10+ | CNY1,147.160 (CNY1,296.2908) |
| 25+ | CNY1,105.740 (CNY1,249.4862) |
| 50+ | CNY1,071.170 (CNY1,210.4221) |
| 100+ | CNY1,051.160 (CNY1,187.8108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,243.61 (CNY1,405.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG612-T6T-3MCopy
Order Code4206291
Product RangeTRG612-T6T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric3m
Product RangeTRG612-T6T Series
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Product Range
TRG612-T6T Series
Connector Type B
M12 Plug
Cable Length - Metric
3m
Technical Docs (1)
Alternatives for TRG612-T6T-3M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
