Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG612-T6T-2MCopy
Order Code4126173
Product RangeTRG612-T6T Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.360 (CNY1,323.6368) |
| 5+ | CNY1,149.210 (CNY1,298.6073) |
| 10+ | CNY1,127.050 (CNY1,273.5665) |
| 25+ | CNY1,104.890 (CNY1,248.5257) |
| 50+ | CNY1,082.730 (CNY1,223.4849) |
| 100+ | CNY1,060.570 (CNY1,198.4441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.36 (CNY1,323.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG612-T6T-2MCopy
Order Code4126173
Product RangeTRG612-T6T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric2m
Product RangeTRG612-T6T Series
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
8 Positions
Product Range
TRG612-T6T Series
Connector Type B
M12 Plug
Cable Length - Metric
2m
Technical Docs (1)
Alternatives for TRG612-T6T-2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167152
