Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG611-T6T-5MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211695
Product RangeTRG611-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,012.350 (CNY2,273.9555) |
| 5+ | CNY1,870.760 (CNY2,113.9588) |
| 10+ | CNY1,729.160 (CNY1,953.9508) |
| 25+ | CNY1,682.110 (CNY1,900.7843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,012.35 (CNY2,273.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG611-T6T-5MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211695
Product RangeTRG611-T6T Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG611-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
5m
Product Range
TRG611-T6T Series
Technical Docs (1)
Alternatives for TRG611-T6T-5M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.343369
