Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG611-T6T-10MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211693
Product RangeTRG611-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,990.870 (CNY3,379.6831) |
| 5+ | CNY2,934.460 (CNY3,315.9398) |
| 10+ | CNY2,878.050 (CNY3,252.1965) |
| 25+ | CNY2,821.640 (CNY3,188.4532) |
| 50+ | CNY2,765.230 (CNY3,124.7099) |
| 100+ | CNY2,708.820 (CNY3,060.9666) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,990.87 (CNY3,379.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG611-T6T-10MCopy
Manufacturer Standard Lead Time16 weeks
Order Code4211693
Product RangeTRG611-T6T Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG611-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG611-T6T Series
Technical Docs (1)
Alternatives for TRG611-T6T-10M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657708
