Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211692
Product RangeTRG610-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,575.610 (CNY4,040.4393) |
| 5+ | CNY3,307.790 (CNY3,737.8027) |
| 10+ | CNY3,082.330 (CNY3,483.0329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,575.61 (CNY4,040.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-10MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211692
Product RangeTRG610-T6T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG610-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG610-T6T Series
Technical Docs (1)
Alternatives for TRG610-T6T-10M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.63775
