Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-05MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4126170
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY893.320 (CNY1,009.4516) |
| 5+ | CNY826.350 (CNY933.7755) |
| 10+ | CNY759.380 (CNY858.0994) |
| 25+ | CNY711.870 (CNY804.4131) |
| 50+ | CNY677.940 (CNY766.0722) |
| 100+ | CNY676.220 (CNY764.1286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY893.32 (CNY1,009.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG610-T6T-05MCopy
Manufacturer Standard Lead Time13 weeks
Order Code4126170
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions8 Positions
Cable Length - Imperial19.7"
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Connector Type B
RJ45 Plug
Cable Length - Imperial
19.7"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057834
