Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG608-T6T-1MCopy
Order Code4211688
Product RangeTRG608-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,790.740 (CNY2,023.5362) |
| 5+ | CNY1,757.110 (CNY1,985.5343) |
| 10+ | CNY1,723.480 (CNY1,947.5324) |
| 25+ | CNY1,689.850 (CNY1,909.5305) |
| 50+ | CNY1,656.210 (CNY1,871.5173) |
| 100+ | CNY1,622.580 (CNY1,833.5154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,790.74 (CNY2,023.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG608-T6T-1MCopy
Order Code4211688
Product RangeTRG608-T6T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG608-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
TRG608-T6T Series
Technical Docs (2)
Alternatives for TRG608-T6T-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
