Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG608-T6T-15MCopy
Order Code4206283
Product RangeTRG608-T6T Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,784.890 (CNY3,146.9257) |
| 5+ | CNY2,589.340 (CNY2,925.9542) |
| 10+ | CNY2,394.910 (CNY2,706.2483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,784.89 (CNY3,146.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG608-T6T-15MCopy
Order Code4206283
Product RangeTRG608-T6T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions8 Positions
Cable Length - Metric15m
Product RangeTRG608-T6T Series
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Product Range
TRG608-T6T Series
Connector Type B
M12 Receptacle
Cable Length - Metric
15m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.977962
