Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,294.320 (CNY1,462.5816) |
| 5+ | CNY1,269.850 (CNY1,434.9305) |
| 10+ | CNY1,245.380 (CNY1,407.2794) |
| 25+ | CNY1,220.900 (CNY1,379.617) |
| 50+ | CNY1,196.430 (CNY1,351.9659) |
| 100+ | CNY1,171.960 (CNY1,324.3148) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,294.32 (CNY1,462.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG608-T6T-05MCopy
Order Code4206282
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Receptacle
Cable Length - Metric500mm
Cable Length - Imperial1.6ft
Technical Specifications
Connector Type A
M12 Plug
Cable Length - Metric
500mm
Connector Type B
M12 Receptacle
Cable Length - Imperial
1.6ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070762
