Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG607-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211685
Product RangeTRG607-T6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,769.750 (CNY3,129.8175) |
| 5+ | CNY2,574.230 (CNY2,908.8799) |
| 10+ | CNY2,378.710 (CNY2,687.9423) |
| 25+ | CNY2,253.720 (CNY2,546.7036) |
| 50+ | CNY2,211.850 (CNY2,499.3905) |
| 100+ | CNY2,195.330 (CNY2,480.7229) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,769.75 (CNY3,129.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG607-T6T-5MCopy
Manufacturer Standard Lead Time24 weeks
Order Code4211685
Product RangeTRG607-T6T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions8 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG607-T6T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
8 Positions
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
TRG607-T6T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
