Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG515-P6D-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4214380
Product RangeTRG515-P6D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,460.560 (CNY1,650.4328) |
| 5+ | CNY1,431.350 (CNY1,617.4255) |
| 10+ | CNY1,402.140 (CNY1,584.4182) |
| 25+ | CNY1,372.930 (CNY1,551.4109) |
| 50+ | CNY1,343.720 (CNY1,518.4036) |
| 100+ | CNY1,314.510 (CNY1,485.3963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,460.56 (CNY1,650.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG515-P6D-5MCopy
Manufacturer Standard Lead Time15 weeks
Order Code4214380
Product RangeTRG515-P6D Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeTRG515-P6D Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
5m
Product Range
TRG515-P6D Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for TRG515-P6D-5M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288938
