Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211681
Product RangeTRG508-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,034.000 (CNY1,168.420) |
| 5+ | CNY960.940 (CNY1,085.8622) |
| 10+ | CNY887.880 (CNY1,003.3044) |
| 25+ | CNY836.070 (CNY944.7591) |
| 50+ | CNY835.420 (CNY944.0246) |
| 100+ | CNY834.760 (CNY943.2788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,034.00 (CNY1,168.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-2MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211681
Product RangeTRG508-T4T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG508-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
TRG508-T4T Series
Technical Docs (1)
Alternatives for TRG508-T4T-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136985
