Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-1MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2947290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.630 (CNY902.4519) |
| 5+ | CNY742.100 (CNY838.573) |
| 10+ | CNY685.570 (CNY774.6941) |
| 25+ | CNY642.690 (CNY726.2397) |
| 50+ | CNY612.060 (CNY691.6278) |
| 100+ | CNY604.690 (CNY683.2997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.63 (CNY902.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-1MCopy
Manufacturer Standard Lead Time12 weeks
Order Code2947290
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Connector Type B
RJ45 Plug
Cable Length - Metric
1m
Technical Docs (1)
Alternatives for TRG508-T4T-1M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079834
