Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-15MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211680
Product RangeTRG508-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,674.660 (CNY3,022.3658) |
| 5+ | CNY2,624.540 (CNY2,965.7302) |
| 10+ | CNY2,574.410 (CNY2,909.0833) |
| 25+ | CNY2,524.280 (CNY2,852.4364) |
| 50+ | CNY2,474.150 (CNY2,795.7895) |
| 100+ | CNY2,424.020 (CNY2,739.1426) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,674.66 (CNY3,022.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG508-T4T-15MCopy
Manufacturer Standard Lead Time17 weeks
Order Code4211680
Product RangeTRG508-T4T Series
Technical Datasheet
Connector Type A90° M12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric15m
Cable Length - Imperial49.2ft
Product RangeTRG508-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
90° M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
49.2ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
15m
Product Range
TRG508-T4T Series
Technical Docs (1)
Alternatives for TRG508-T4T-15M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.841867
