Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-2MCopy
Order Code4211677
Product RangeTRG507-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY930.550 (CNY1,051.5215) |
| 5+ | CNY864.770 (CNY977.1901) |
| 10+ | CNY798.990 (CNY902.8587) |
| 25+ | CNY752.320 (CNY850.1216) |
| 50+ | CNY726.950 (CNY821.4535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY930.55 (CNY1,051.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-2MCopy
Order Code4211677
Product RangeTRG507-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG507-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
90° M12 Plug
Cable Length - Metric
2m
Product Range
TRG507-T4T Series
Technical Docs (1)
Alternatives for TRG507-T4T-2M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147871
