Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-1MCopy
Order Code4211676
Product RangeTRG507-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY735.750 (CNY831.3975) |
| 5+ | CNY683.670 (CNY772.5471) |
| 10+ | CNY631.580 (CNY713.6854) |
| 25+ | CNY594.640 (CNY671.9432) |
| 50+ | CNY568.240 (CNY642.1112) |
| 100+ | CNY563.010 (CNY636.2013) |
Price for:Each
Minimum: 1
Multiple: 1
CNY735.75 (CNY831.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-1MCopy
Order Code4211676
Product RangeTRG507-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeTRG507-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
90° M12 Plug
Cable Length - Metric
1m
Product Range
TRG507-T4T Series
Technical Docs (1)
Alternatives for TRG507-T4T-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.089811
