Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-10MCopy
Order Code4211675
Product RangeTRG507-T4T Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,012.350 (CNY2,273.9555) |
| 5+ | CNY1,870.760 (CNY2,113.9588) |
| 10+ | CNY1,729.160 (CNY1,953.9508) |
| 25+ | CNY1,682.110 (CNY1,900.7843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,012.35 (CNY2,273.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG507-T4T-10MCopy
Order Code4211675
Product RangeTRG507-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type B90° M12 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG507-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
90° M12 Plug
Cable Length - Metric
10m
Product Range
TRG507-T4T Series
Technical Docs (1)
Alternatives for TRG507-T4T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586041
