Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG506-T4T-3MCopy
Order Code4211673
Product RangeTRG506-T4T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY994.670 (CNY1,123.9771) |
| 5+ | CNY975.810 (CNY1,102.6653) |
| 10+ | CNY956.940 (CNY1,081.3422) |
| 25+ | CNY938.080 (CNY1,060.0304) |
| 50+ | CNY919.210 (CNY1,038.7073) |
| 100+ | CNY900.350 (CNY1,017.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY994.67 (CNY1,123.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG506-T4T-3MCopy
Order Code4211673
Product RangeTRG506-T4T Series
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeTRG506-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
3m
Product Range
TRG506-T4T Series
Technical Docs (2)
Alternatives for TRG506-T4T-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195045
