Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG504-T4T-2MCopy
Order Code4211669
Product RangeTRG504-T4T Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY701.490 (CNY792.6837) |
| 5+ | CNY651.790 (CNY736.5227) |
| 10+ | CNY602.090 (CNY680.3617) |
| 25+ | CNY566.870 (CNY640.5631) |
| 50+ | CNY541.690 (CNY612.1097) |
| 100+ | CNY534.500 (CNY603.985) |
Price for:Each
Minimum: 1
Multiple: 1
CNY701.49 (CNY792.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG504-T4T-2MCopy
Order Code4211669
Product RangeTRG504-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeTRG504-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
2m
Product Range
TRG504-T4T Series
Technical Docs (1)
Alternatives for TRG504-T4T-2M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
