Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG504-T4T-10MCopy
Order Code4211668
Product RangeTRG504-T4T Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,296.000 (CNY2,594.480) |
| 5+ | CNY2,123.960 (CNY2,400.0748) |
| 10+ | CNY1,951.920 (CNY2,205.6696) |
| 25+ | CNY1,833.580 (CNY2,071.9454) |
| 50+ | CNY1,811.570 (CNY2,047.0741) |
| 100+ | CNY1,811.560 (CNY2,047.0628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,296.00 (CNY2,594.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG504-T4T-10MCopy
Order Code4211668
Product RangeTRG504-T4T Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial32.8ft
Product RangeTRG504-T4T Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
32.8ft
SVHC
To Be Advised
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
TRG504-T4T Series
Technical Docs (1)
Alternatives for TRG504-T4T-10M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.577423
