Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.010 (CNY471.2213) |
| 5+ | CNY409.100 (CNY462.283) |
| 10+ | CNY401.180 (CNY453.3334) |
| 25+ | CNY393.260 (CNY444.3838) |
| 50+ | CNY385.350 (CNY435.4455) |
| 100+ | CNY377.430 (CNY426.4959) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.01 (CNY471.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG503-T4T-05MCopy
Order Code4125981
Technical Datasheet
Connector Type AM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric500mm
Technical Specifications
Connector Type A
M12 Receptacle
Cable Length - Metric
500mm
No. of Positions
4 Positions
Technical Docs (1)
Alternatives for TRG503-T4T-05M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06169
