Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG425-C4Y-5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4211654
Product RangeBrad, Nano-Change Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY239.980 (CNY271.1774) |
| 5+ | CNY229.040 (CNY258.8152) |
| 10+ | CNY217.750 (CNY246.0575) |
| 25+ | CNY209.130 (CNY236.3169) |
| 50+ | CNY202.080 (CNY228.3504) |
| 100+ | CNY195.200 (CNY220.576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY239.98 (CNY271.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG425-C4Y-5MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4211654
Product RangeBrad, Nano-Change Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeBrad, Nano-Change Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
5m
Product Range
Brad, Nano-Change Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
