Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRG425-C4Y-1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4211653
Product RangeBrad, Nano-Change Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY169.520 (CNY191.5576) |
| 10+ | CNY161.800 (CNY182.834) |
| 25+ | CNY153.820 (CNY173.8166) |
| 100+ | CNY147.730 (CNY166.9349) |
| 250+ | CNY142.750 (CNY161.3075) |
| 500+ | CNY137.900 (CNY155.827) |
Price for:Each
Minimum: 1
Multiple: 1
CNY169.52 (CNY191.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRG425-C4Y-1MCopy
Manufacturer Standard Lead Time10 weeks
Order Code4211653
Product RangeBrad, Nano-Change Series
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeBrad, Nano-Change Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
Brad, Nano-Change Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
