Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDU45SCR-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214361
Product RangeTRDU45SCR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.620 (CNY99.0106) |
| 10+ | CNY74.440 (CNY84.1172) |
| 25+ | CNY72.960 (CNY82.4448) |
| 100+ | CNY71.470 (CNY80.7611) |
| 250+ | CNY69.980 (CNY79.0774) |
| 500+ | CNY68.490 (CNY77.3937) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.62 (CNY99.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDU45SCR-3Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214361
Product RangeTRDU45SCR Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric914.4mm
Cable Length - Imperial3ft
Product RangeTRDU45SCR Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
914.4mm
Product Range
TRDU45SCR Series
Connector to Connector
RJ11 Plug to RJ11 Plug
Jacket Colour
Grey
Cable Length - Imperial
3ft
Technical Docs (1)
Alternatives for TRDU45SCR-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
