Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRDC5EXTF-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4214314
Product RangeTRDC5EXTF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY377.620 (CNY426.7106) |
| 5+ | CNY370.070 (CNY418.1791) |
| 10+ | CNY362.520 (CNY409.6476) |
| 25+ | CNY354.970 (CNY401.1161) |
| 50+ | CNY347.420 (CNY392.5846) |
| 100+ | CNY339.860 (CNY384.0418) |
Price for:Each
Minimum: 1
Multiple: 1
CNY377.62 (CNY426.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRDC5EXTF-10Copy
Manufacturer Standard Lead Time15 weeks
Order Code4214314
Product RangeTRDC5EXTF Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRDC5EXTF Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3.05m
Product Range
TRDC5EXTF Series
Connector to Connector
RJ45 Plug to RJ45 Jack
Jacket Colour
Grey
Cable Length - Imperial
10ft
Technical Docs (1)
Alternatives for TRDC5EXTF-10
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.148869
