Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855SIGRD-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214268
Product RangeTRD855SIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY236.580 (CNY267.3354) |
| 5+ | CNY231.850 (CNY261.9905) |
| 10+ | CNY227.120 (CNY256.6456) |
| 25+ | CNY222.390 (CNY251.3007) |
| 50+ | CNY217.660 (CNY245.9558) |
| 100+ | CNY212.930 (CNY240.6109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY236.58 (CNY267.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SIGRD-1Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214268
Product RangeTRD855SIG Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSSTP (Screened Shielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855SIG Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
SSTP (Screened Shielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD855SIG Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
1ft
Technical Docs (2)
Alternatives for TRD855SIGRD-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
