Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855HFX-1Copy
Order Code4214176
Product RangeTRD855HFX Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY916.000 (CNY1,035.080) |
| 5+ | CNY897.680 (CNY1,014.3784) |
| 10+ | CNY879.360 (CNY993.6768) |
| 25+ | CNY861.040 (CNY972.9752) |
| 50+ | CNY842.720 (CNY952.2736) |
| 100+ | CNY824.400 (CNY931.572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY916.00 (CNY1,035.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855HFX-1Copy
Order Code4214176
Product RangeTRD855HFX Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855HFX Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD855HFX Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
1ft
Technical Docs (1)
Alternatives for TRD855HFX-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027669
