Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855FLAT-3Copy
Manufacturer Standard Lead Time9 weeks
Order Code4214166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.250 (CNY105.3725) |
| 10+ | CNY91.390 (CNY103.2707) |
| 25+ | CNY89.520 (CNY101.1576) |
| 100+ | CNY87.660 (CNY99.0558) |
| 250+ | CNY85.790 (CNY96.9427) |
| 500+ | CNY83.930 (CNY94.8409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.25 (CNY105.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
3ft
Technical Docs (2)
Alternatives for TRD855FLAT-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022453
