Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855-30Copy
Manufacturer Standard Lead Time8 weeks
Order Code4214115
Product RangeTRD855 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.180 (CNY316.6034) |
| 5+ | CNY274.580 (CNY310.2754) |
| 10+ | CNY268.980 (CNY303.9474) |
| 25+ | CNY263.370 (CNY297.6081) |
| 50+ | CNY257.770 (CNY291.2801) |
| 100+ | CNY252.170 (CNY284.9521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.18 (CNY316.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-30Copy
Manufacturer Standard Lead Time8 weeks
Order Code4214115
Product RangeTRD855 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Product RangeTRD855 Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Product Range
TRD855 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Technical Docs (2)
Alternatives for TRD855-30
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327947
