Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD855-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4204331
Product RangeTRD855 Series
Your Part Number
193 In Stock
Need more?
66 Delivery in 5-6 Business Days(UK stock)
127 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.010 (CNY53.1213) |
| 10+ | CNY43.140 (CNY48.7482) |
| 100+ | CNY41.220 (CNY46.5786) |
| 250+ | CNY38.610 (CNY43.6293) |
| 500+ | CNY36.790 (CNY41.5727) |
| 1000+ | CNY35.030 (CNY39.5839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.01 (CNY53.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4204331
Product RangeTRD855 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourGrey
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD855 Series
Product Overview
TRD855-1 is a 1ft grey, high quality, RJ45 / RJ45Cat. 5E EIA568 patch cable. Made with 4-Pair Category 5E rated cable and plugs, this cable is ready to be installed in your network. Affordability and peace of mind are assured when choosing L-com's patch cables. Large volume OEM requests are welcomed with this series.
- Category 5E RJ45 patch cables for Ethernet applications
- 4-pair stranded Category 5E cable for compatibility with today's networks
- Non-booted RJ45 plug for simple connection to patch panels
- EIA568A/B compatible for installation in all Ethernet networks
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
304.8mm
Product Range
TRD855 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Grey
Cable Length - Imperial
1ft
Technical Docs (2)
Alternatives for TRD855-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018688
