Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD828-BLU-5FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4214087
Your Part Number
56 In Stock
100 more incoming. You can reserve stock now
56 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY340.250 (CNY384.4825) |
| 5+ | CNY333.450 (CNY376.7985) |
| 10+ | CNY326.640 (CNY369.1032) |
| 25+ | CNY319.840 (CNY361.4192) |
| 50+ | CNY313.030 (CNY353.7239) |
| 100+ | CNY306.230 (CNY346.0399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY340.25 (CNY384.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD828-BLU-5FCopy
Manufacturer Standard Lead Time19 weeks
Order Code4214087
Technical Datasheet
LAN CategoryCat8
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric1.5m
Cable Length - Imperial5ft
Product Range-
Technical Specifications
LAN Category
Cat8
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
1.5m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
5ft
Technical Docs (1)
Alternatives for TRD828-BLU-5F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048444
