Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815RABL-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code2064397
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 7+ | CNY118.780 (CNY134.2214) |
Price for:Each
Minimum: 7
Multiple: 7
CNY831.46 (CNY939.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RABL-1Copy
Manufacturer Standard Lead Time3 weeks
Order Code2064397
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
304.8mm
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Imperial
1ft
Technical Docs (2)
Alternatives for TRD815RABL-1
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024313
