Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815BL-1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1905700
Your Part Number
142 In Stock
34 more incoming. You can reserve stock now
142 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.390 (CNY50.1607) |
| 10+ | CNY40.770 (CNY46.0701) |
| 100+ | CNY36.790 (CNY41.5727) |
| 250+ | CNY34.500 (CNY38.985) |
| 500+ | CNY32.830 (CNY37.0979) |
| 1000+ | CNY31.300 (CNY35.369) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.39 (CNY50.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815BL-1.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1905700
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product Range-
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
1ft
Technical Docs (2)
Alternatives for TRD815BL-1.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
