Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD815-CD-7-21F
Order Code3573488
Product RangeTRD815-C Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,672.660 (CNY1,890.1058) |
| 5+ | CNY1,473.650 (CNY1,665.2245) |
| 10+ | CNY1,234.840 (CNY1,395.3692) |
| 25+ | CNY1,115.440 (CNY1,260.4472) |
| 50+ | CNY1,058.450 (CNY1,196.0485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,672.66 (CNY1,890.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815-CD-7-21F
Order Code3573488
Product RangeTRD815-C Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric6.4m
Cable Length - Imperial21ft
Product RangeTRD815-C Series
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
21ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
6.4m
Product Range
TRD815-C Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.701719
