Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SFBLK-2FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3874560
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY250.670 (CNY283.2571) |
| 5+ | CNY234.180 (CNY264.6234) |
| 10+ | CNY217.680 (CNY245.9784) |
| 25+ | CNY211.810 (CNY239.3453) |
| 50+ | CNY204.720 (CNY231.3336) |
| 100+ | CNY200.460 (CNY226.5198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY250.67 (CNY283.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SFBLK-2FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3874560
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Imperial
2ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
609.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038102
