Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695SFBLK-05FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3874557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.400 (CNY261.482) |
| 5+ | CNY226.780 (CNY256.2614) |
| 10+ | CNY222.150 (CNY251.0295) |
| 25+ | CNY217.520 (CNY245.7976) |
| 50+ | CNY212.890 (CNY240.5657) |
| 100+ | CNY208.260 (CNY235.3338) |
Price for:Each
Minimum: 1
Multiple: 1
CNY231.40 (CNY261.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695SFBLK-05FCopy
Manufacturer Standard Lead Time8 weeks
Order Code3874557
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFTP (Foiled Twisted Pair)
Jacket ColourBlack
Cable Length - Metric152.4mm
Cable Length - Imperial0.5ft
Technical Specifications
LAN Category
Cat6
Cable Construction
FTP (Foiled Twisted Pair)
Cable Length - Metric
152.4mm
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
0.5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
