Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD695OS-BLK-50FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126009
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.010 (CNY1,231.7113) |
| 5+ | CNY1,065.990 (CNY1,204.5687) |
| 10+ | CNY1,040.260 (CNY1,175.4938) |
| 25+ | CNY1,031.990 (CNY1,166.1487) |
| 50+ | CNY1,023.450 (CNY1,156.4985) |
| 100+ | CNY1,014.910 (CNY1,146.8483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.01 (CNY1,231.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695OS-BLK-50FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126009
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionFUTP (Foiled Unshielded Twisted Pair)
Cable Length - Metric15.2m
Cable Length - Imperial50ft
Technical Specifications
LAN Category
Cat6
Cable Construction
FUTP (Foiled Unshielded Twisted Pair)
Cable Length - Imperial
50ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
15.2m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.223813
