Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,056.610 (CNY3,453.9693) |
| 5+ | CNY2,674.540 (CNY3,022.2302) |
| 10+ | CNY2,216.050 (CNY2,504.1365) |
| 25+ | CNY1,986.800 (CNY2,245.084) |
| 50+ | CNY1,833.970 (CNY2,072.3861) |
| 100+ | CNY1,711.700 (CNY1,934.221) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,056.61 (CNY3,453.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD695OD-200Copy
Order Code3270457
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric61m
Cable Length - Imperial200ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
61m
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
200ft
Technical Docs (1)
Alternatives for TRD695OD-200
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.621808
