Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD634-BLU-25FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4126571
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.420 (CNY390.3246) |
| 5+ | CNY338.520 (CNY382.5276) |
| 10+ | CNY331.610 (CNY374.7193) |
| 25+ | CNY324.700 (CNY366.911) |
| 50+ | CNY317.790 (CNY359.1027) |
| 100+ | CNY310.880 (CNY351.2944) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.42 (CNY390.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD634-BLU-25FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4126571
Technical Datasheet
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourBlue
Cable Length - Metric7.6m
Cable Length - Imperial25ft
Technical Specifications
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
7.6m
Jacket Colour
Blue
Cable Length - Imperial
25ft
Technical Docs (1)
Alternatives for TRD634-BLU-25F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073937
