Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD634-BLU-1FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4126568
Product RangeTRD634 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY146.770 (CNY165.8501) |
| 10+ | CNY124.720 (CNY140.9336) |
| 25+ | CNY111.010 (CNY125.4413) |
| 100+ | CNY105.840 (CNY119.5992) |
| 250+ | CNY103.020 (CNY116.4126) |
| 500+ | CNY100.350 (CNY113.3955) |
Price for:Each
Minimum: 1
Multiple: 1
CNY146.77 (CNY165.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD634-BLU-1FCopy
Manufacturer Standard Lead Time11 weeks
Order Code4126568
Product RangeTRD634 Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric304.8mm
Cable Length - Imperial1ft
Product RangeTRD634 Series
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
1ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
304.8mm
Product Range
TRD634 Series
Technical Docs (1)
Alternatives for TRD634-BLU-1F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008467
