Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoTRD634-BLU-10FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4126569
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY234.840 (CNY265.3692) |
| 5+ | CNY230.150 (CNY260.0695) |
| 10+ | CNY225.450 (CNY254.7585) |
| 25+ | CNY220.750 (CNY249.4475) |
| 50+ | CNY216.060 (CNY244.1478) |
| 100+ | CNY211.360 (CNY238.8368) |
Price for:Each
Minimum: 1
Multiple: 1
CNY234.84 (CNY265.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD634-BLU-10FCopy
Manufacturer Standard Lead Time12 weeks
Order Code4126569
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Imperial
10ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
3.05m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032508
